Preci-Dip 714-83-103-31-008101 technical specifications.
| Board Thickness | 2.54mm |
| Contact Material | Copper |
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | 714 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 714-83-103-31-008101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.