Preci-Dip 714-83-110-31-008101 technical specifications.
| Board Thickness | 2.54mm |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Housing Color | Black |
| Length | 25.4mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Strip |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 714 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 714-83-110-31-008101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.