Preci-Dip 714-87-135-31-012101 technical specifications.
| Board Thickness | 0.094inch |
| Contact Material | Copper |
| Contact Plating | Gold |
| Flange Diameter | 0.055inch |
| Length | 0.136inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 210 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | 714 |
| Socket Depth | 0.124inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 714-87-135-31-012101 to view detailed technical specifications.
No datasheet is available for this part.