Preci-Dip 800-10-008-30-507101 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3.5A |
| Gender | Male |
| Height | 4mm |
| Material | Brass |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 450 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 800 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 800-10-008-30-507101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.