
This 8-position unshrouded header features a terminal pitch of 2.54mm and a straight body orientation. It is designed for through-hole mounting and has a product length of 20.32mm, product depth of 2.54mm, and product height of 8.05mm. The header has a tail length of 2.8mm and is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can handle a maximum current of 3A and a maximum voltage of 150VDC or 100VAC.
Preci-Dip 800-10-008-65-001101 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 20.32 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 8.05 |
| Tail Length (mm) | 2.8 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Termination Method | Press Fit |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Mating Length | 4.85mm |
| Cage Code | S7656 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 800-10-008-65-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.