
This unshrouded header features 16 contacts with a 2.54mm pitch, suitable for through hole mounting. It has a right angle body orientation and a product length of 40.64mm. The header is designed for use in applications with operating temperatures ranging from -55°C to 125°C. It can handle a maximum current of 3A and a maximum voltage of 150VDC or 100VAC.
Preci-Dip 800-10-016-20-001101 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 40.64 |
| Product Depth (mm) | 9.78 |
| Product Height (mm) | 2.54 |
| Tail Length (mm) | 3.2 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Mating Length | 4.96mm |
| Cage Code | S7656 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 800-10-016-20-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.