Preci-Dip 800-80-005-30-001191 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.191inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Height | 2.95mm |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| Series | 800 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 800-80-005-30-001191 to view detailed technical specifications.
No datasheet is available for this part.