9-position, right-angle male pin connector with a 2.54mm pitch. Features brass contacts with tin plating for mating and a circular contact shape. Rated for 3A current and 150V DC, with a maximum operating temperature of 125°C. Through-hole mounting and solder termination. Insulation is black glass, UL94 V-0 flammability rated.
Preci-Dip 800-80-009-20-001101 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 800 |
| Termination | Solder |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 800-80-009-20-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.