This unshrouded header connector features 47 contacts with a 2.54mm pitch and a right-angle body orientation. It is designed for through-hole mounting and can operate at temperatures between -55°C and 125°C. The maximum current rating is 3A and the maximum voltage rating is 150VDC or 100VAC. The connector is terminated with solder and is available from Preci-Dip.
Preci-Dip 800-V3-047-20-001101 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 47 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 2.54mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 800-V3-047-20-001101 to view detailed technical specifications.
No datasheet is available for this part.