The 801-83-006-65-410101 is a 6-contact socket strip from Preci-Dip with a SKT gender and 2.54mm terminal pitch. It features a press fit termination method and is designed for through-hole mounting. The component operates within a temperature range of -55 to 125°C and has a maximum current rating of 3A and a maximum voltage rating of 150VDC/100VAC.
Preci-Dip 801-83-006-65-410101 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Press Fit |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 7mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 801-83-006-65-410101 to view detailed technical specifications.
No datasheet is available for this part.