The 801-83-010-65-410101 socket strip from Preci-Dip is a 10-contact SKT type with a 2.54mm terminal pitch. It features a straight body orientation and is designed for press-fit termination. Operating temperatures range from -55°C to 125°C. This component is rated for 150VDC and 3A maximum voltage and current, respectively. It is mounted through a hole and has a height of 7mm.
Preci-Dip 801-83-010-65-410101 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Press Fit |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 7mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 801-83-010-65-410101 to view detailed technical specifications.
No datasheet is available for this part.