The 801-87-003-10-268101 socket strip from Preci-Dip is a 3-contact, SKT gendered connector with a terminal pitch of 2.54mm and a single row configuration. It features solder termination and is designed for through-hole mounting. The component operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3A. It can withstand a maximum voltage rating of 150VDC or 100VAC and measures 2.95mm in height.
Preci-Dip 801-87-003-10-268101 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 2.95mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 801-87-003-10-268101 to view detailed technical specifications.
No datasheet is available for this part.