Surface mount female socket connector with 4 positions and 4 contacts on a 2.54mm pitch. Features straight orientation and circular contact shape with gold mating finish. Constructed with copper/brass contacts plated in tin and gold, and glass insulation rated UL94 V-0. Operates within a temperature range of -55°C to 125°C, with a current rating of 3A and voltage rating of 150V.
Preci-Dip 801-87-004-30-002191 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Brass |
| Contact Plating | Tin, Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 2.95mm |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 801 |
| Termination | Solder |
| Voltage Rating | 150V |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Preci-Dip 801-87-004-30-002191 to view detailed technical specifications.
No datasheet is available for this part.