
This 7-contact SIP socket strip from Preci-Dip features a 2.54mm terminal pitch and a right-angle body orientation. It is designed for through-hole mounting and has a product length of 17.78mm, product depth of 8.61mm, and product height of 2.54mm. The socket strip has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3A. It is rated for 150VDC or 100VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 801-87-007-20-001101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 17.78 |
| Product Depth (mm) | 8.61 |
| Product Height (mm) | 2.54 |
| Tail Length (mm) | 3.2 |
| Type | SIP Socket Strip |
| Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | S7656 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 801-87-007-20-001101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.