
This 8-contact SIP socket strip from Preci-Dip features a 2.54mm pitch and is designed for through-hole mounting. The component has a maximum operating temperature range of -55 to 125°C and can handle a maximum voltage rating of 150VDC or 100VAC. The socket strip has a maximum current rating of 3A and is terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 801-87-008-10-003101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 20.32 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 8 |
| Tail Length (mm) | 3 |
| Type | SIP Socket Strip |
| Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | S7656 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 801-87-008-10-003101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.