
This 20-contact SIP socket strip features a 2.54mm terminal pitch and a right-angle body orientation. It is designed for through-hole mounting and has a maximum operating temperature range of -55 to 125°C. The socket strip has a maximum current rating of 3A and a maximum voltage rating of 150VDC or 100VAC. It is suitable for use in a variety of applications where a reliable and efficient connection is required.
Preci-Dip 801-87-020-20-001101 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 50.8 |
| Product Depth (mm) | 8.61 |
| Product Height (mm) | 2.54 |
| Tail Length (mm) | 3.2 |
| Type | SIP Socket Strip |
| Gender | SKT |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | S7656 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 801-87-020-20-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.