This female header connector features a straight, through-hole mount design with a 2.54mm pitch. It offers 32 positions across a single row, accommodating 32 female socket contacts. Constructed with copper and brass contacts plated in gold, it supports a current rating of 3A and a maximum voltage of 100V AC. The black housing ensures durability within a -55°C to 125°C operating temperature range.
Preci-Dip 801-87-032-10-012101 technical specifications.
| Color | Black |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 2.54mm |
| Gender | Female |
| Housing Color | Black |
| Length | 81.28mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 801 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 801-87-032-10-012101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.