This right-angle header from Preci-Dip features 22 male contacts with a termination type of solder and a contact finish of tin. It has a rated current of 3A and a dielectric withstanding voltage of 1400VAC. The insulator color is black and it has a mating contact row spacing of 0.1. The operating temperature range is -55 to 125 degrees Celsius, and it is rated for commercial reliability.
Preci-Dip 802-80-022-20-001101 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Total Number of Contacts | 22 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 802 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Preci-Dip 802-80-022-20-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.