
The 20-Contact SKT Socket Strip is a surface mount connector with a terminal pitch of 2.54mm. It features a straight body orientation and is designed for surface mount applications. The socket strip has 2 rows of contacts with a row spacing of 2.54mm and measures 25.4mm in length, 7.34mm in depth, and 5.6mm in height. It is rated for a maximum operating temperature of 125°C and a minimum of -55°C, and has a maximum current rating of 3A. The socket strip is suitable for use in SD & microSD applications.
Preci-Dip 803-83-020-30-002101 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 25.4 |
| Product Depth (mm) | 7.34 |
| Product Height (mm) | 5.6 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | S7656 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 803-83-020-30-002101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.