The 803-83-064-10-269101 is a 64-contact socket strip from Preci-Dip, designed for board-to-board connections. It features a SKT gender and a 2.54mm terminal pitch, with 2 rows of contacts. The socket strip is terminated by soldering and is suitable for through hole mounting. It operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3A. The component is rated for 150VDC or 100VAC and measures 11.05mm in height.
Preci-Dip 803-83-064-10-269101 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 64 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 11.05mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 803-83-064-10-269101 to view detailed technical specifications.
No datasheet is available for this part.