The 803-83-070-10-269101 socket strip header from Preci-Dip features 70 contacts with a 2.54mm pitch. It has a maximum operating temperature range of -55°C to 125°C and can withstand a maximum voltage rating of 150VDC or 100VAC. This header is designed for through hole mounting and has a maximum current rating of 3A. The body orientation is straight and the height is 11.05mm.
Preci-Dip 803-83-070-10-269101 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 70 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 11.05mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 803-83-070-10-269101 to view detailed technical specifications.
No datasheet is available for this part.