
10-position, 2-row female socket connector with a 2.54mm pitch, designed for PCB mounting via through-hole termination. Features gold-plated copper and brass contacts for superior conductivity and durability, rated for 3A current and 150V voltage. Operates across a wide temperature range from -55°C to 125°C, with a UL94 V-0 flammability rating. Straight orientation and a black glass-filled polyester housing ensure reliable performance in demanding applications.
Preci-Dip 803-87-010-10-001101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 12.7mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole, PCB |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 803 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 803-87-010-10-001101 to view detailed technical specifications.
No datasheet is available for this part.