This female socket connector features a 2.54mm pitch and 10 positions across 2 rows, designed for through-hole PCB mounting with straight orientation. It offers a 3A current rating and a voltage rating of 150V, operating within a temperature range of -55°C to 125°C. The circular contacts are made of copper with gold plating for mating, and the black glass-filled housing ensures UL94 V-0 flammability.
Preci-Dip 803-87-010-20-001101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 4.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 10mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole, PCB |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 803 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 803-87-010-20-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.