14-position, 2-row female socket connector with a 2.54mm pitch, designed for surface mount applications. Features gold-plated copper/brass contacts for reliable mating and a 3A current rating. Operates within a -55°C to 125°C temperature range and has a 150V voltage rating. Insulation is black glass with a UL94 V-0 flammability rating.
Preci-Dip 803-87-014-30-002191 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Brass |
| Contact Plating | Tin, Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 2.8mm |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 17.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 803 |
| Termination | Solder |
| Voltage Rating | 150V |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Preci-Dip 803-87-014-30-002191 to view detailed technical specifications.
No datasheet is available for this part.