16-position, 2-row female socket connector with a 2.54mm pitch, designed for through-hole PCB mounting. Features gold-plated copper contacts for reliable mating and a high-temperature glass insulator rated UL94 V-0. Operates across a wide temperature range of -55°C to 125°C, with a current rating of 3A and a voltage rating of 150V. Straight orientation and solder termination ensure secure connections.
Preci-Dip 803-87-016-10-012101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 803 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 803-87-016-10-012101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.