20-position, 2-row socket strip with 2.54mm pitch. Features straight, through-hole mounting and solder termination. Female socket contacts are made of copper with gold plating for mating. Rated for 3A maximum current and 100V AC maximum voltage, operating between -55°C and 125°C. Black glass-filled polyester housing with UL94 V-0 flammability rating.
Preci-Dip 803-87-020-10-005101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 25.4mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 803 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 803-87-020-10-005101 to view detailed technical specifications.
No datasheet is available for this part.