This 34-contact female header is designed for straight mounting and has a rated current of 3A. It can withstand a dielectric withstanding voltage of 1400VAC and operates within a temperature range of -55°C to 125°C. The header features a termination type of solder and a contact finish of tin. It is manufactured by Preci-Dip and is part of the 803 series.
Preci-Dip 803-87-034-10-269101 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Total Number of Contacts | 34 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 803 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Preci-Dip 803-87-034-10-269101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.