
This 36-contact socket strip from Preci-Dip features a right angle body orientation and a terminal pitch of 2.54mm. It is designed for through hole mounting and has a product length of 45.72mm and a product height of 5.08mm. The socket strip is rated for a maximum operating temperature of 125°C and a maximum voltage rating of 150VDC or 100VAC. It can handle a maximum current of 3A.
Preci-Dip 803-87-036-20-001101 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 45.72 |
| Product Height (mm) | 5.08 |
| Tail Length (mm) | 3.2 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 36 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | S7656 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 803-87-036-20-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.