40-position, 2-row female socket connector with a 2.54mm pitch. Features gold-plated copper and brass contacts for reliable connectivity. Rated for 3A current and 100V AC, with an operating temperature range of -55°C to 125°C. Through-hole mounting with straight orientation and solder termination. Black housing for robust application.
Preci-Dip 803-87-040-10-001101 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Length | 50.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 270 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 803 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 803-87-040-10-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.