
This 40-contact socket strip from Preci-Dip features a straight body orientation and a through-hole mounting style. It has a terminal pitch of 2.54mm and a row spacing of 2.54mm. The product measures 50.8mm in length, 5.08mm in depth, and 7mm in height, with a tail length of 3.8mm. The socket strip is designed for use with memory cards and has a maximum operating temperature range of -55°C to 125°C.
Preci-Dip 803-87-040-66-001101 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 50.8 |
| Product Depth (mm) | 5.08 |
| Product Height (mm) | 7 |
| Tail Length (mm) | 3.8 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 40 |
| Termination Method | Press Fit |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | S7656 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 803-87-040-66-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.