Preci-Dip 811-S1-006-30-014101 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 811 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3.5 |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Preci-Dip 811-S1-006-30-014101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.