Spring-loaded connector header with 7 positions and 2.54mm pitch. Features straight, through-hole mounting with solder termination. Offers a 3.5A current rating and 150V voltage rating. Constructed with brass and copper contacts, gold plated for enhanced conductivity. Operates across a wide temperature range from -55°C to 125°C.
Preci-Dip 811-S1-007-10-016101 technical specifications.
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Current Rating | 3.5A |
| Depth | 2.54mm |
| Gender | Male |
| Height | 4mm |
| Housing Color | Black |
| Length | 17.78mm |
| Material | Brass |
| Max Current Rating | 3.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 811 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 811-S1-007-10-016101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.