Preci-Dip 811-SS-003-30-007191 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3.5A |
| Depth | 2.54mm |
| Gender | Male |
| Height | 4mm |
| Housing Color | Black |
| Length | 7.62mm |
| Material | Brass |
| Max Current Rating | 3.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | 811 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 811-SS-003-30-007191 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.