
20-position, 2-row spring-loaded connector with straight, through-hole mounting. Features brass contacts with gold plating, a 2.54mm pitch, and a 3.5A current rating. Operates within a -55°C to 125°C temperature range and supports up to 150V AC/DC. Straight orientation, solder termination, and a black housing. RoHS compliant.
Preci-Dip 813-S1-020-10-016101 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3.5A |
| Depth | 5.08mm |
| Gender | Male |
| Height | 4mm |
| Housing Color | Black |
| Length | 25.4mm |
| Material | Brass |
| Max Current Rating | 3.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 813 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 813-S1-020-10-016101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.