
This 8-position unshrouded HDR header features a right-angle body orientation and a terminal pitch of 2mm. It is designed for through-hole mounting and has a termination method of solder. The header operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3A. It can withstand a maximum voltage rating of 150VDC or 100VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 830-10-008-20-001101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 16 |
| Product Depth (mm) | 8.35 |
| Product Height (mm) | 2.2 |
| Tail Length (mm) | 3.2 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Mating Length | 3.6mm |
| Cage Code | S7656 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 830-10-008-20-001101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.