2-position, 1-row unshrouded header with a 2mm pitch. Features male pin contacts with a circular shape, made of brass with tin plating for mating. This right-angle surface mount connector offers a 3A current rating and 150V voltage rating, operating between -55°C and 125°C. Insulation is black polymer with UL94 V-0 flammability rating.
Preci-Dip 830-80-002-40-001101 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.2mm |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 830 |
| Termination | Solder |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 830-80-002-40-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.