5-position, 1-row, 2mm pitch male pin connector for surface mount applications. Features brass contacts with tin plating for mating, a 3A current rating, and a 150V voltage rating. Constructed with a black polymer insulator rated UL94 V-0 for flammability, operating between -55°C and 125°C. Straight orientation and solder termination ensure reliable connections.
Preci-Dip 830-80-005-30-001101 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.8mm |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 830 |
| Termination | Solder |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 830-80-005-30-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.