
This 9-position rectangular connector is manufactured by Preci-Dip and features a voltage rating of 150V and a current rating of 3A. It has a right angle orientation and is designed for through hole mount. The connector is made of brass with a tin plating and has a contact mating length of 0.141inch. It is available in bulk packaging with 640 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 830-80-009-20-001101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.141inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Height | 2.2mm |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 640 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | 830 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 830-80-009-20-001101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.