11-position, 1-row male pin connector strip with 2mm pitch. Features right-angle orientation and through-hole mounting for solder termination. Constructed with brass contacts plated in tin, offering a 3A current rating and 150V voltage rating. The black polymer insulation is UL94 V-0 rated and operates within a -55°C to 125°C temperature range.
Preci-Dip 830-80-011-20-001101 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.2mm |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 830 |
| Termination | Solder |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 830-80-011-20-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.