
This unshrouded header has a terminal pitch of 2mm and a product length of 60mm. It is designed for through-hole mounting and has a right-angle body orientation. The header has 30 contacts and a termination method of solder. It operates within a temperature range of -55 to 125 degrees Celsius and has a maximum voltage rating of 150VDC or 100VAC and a maximum current rating of 3A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 830-80-030-20-001101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 60 |
| Product Depth (mm) | 8.35 |
| Product Height (mm) | 2.2 |
| Tail Length (mm) | 3.2 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 30 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Mating Length | 3.6mm |
| Cage Code | S7656 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 830-80-030-20-001101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.