This 3-pin SIP socket strip from Preci-Dip has a terminal pitch of 2mm and a body orientation of straight. It is designed for through-hole mounting and features a termination method of solder. The socket strip has a product length of 6mm, depth of 2.2mm, and height of 2.8mm, with a tail length of 3.17mm. It can operate within a temperature range of -55 to 125°C and has a maximum voltage rating of 150VDC and current rating of 3A.
Preci-Dip 831-83-003-10-273101 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 6 |
| Product Depth (mm) | 2.2 |
| Product Height (mm) | 2.8 |
| Tail Length (mm) | 3.17 |
| Type | SIP Socket Strip |
| Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | S7656 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 831-83-003-10-273101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.