Preci-Dip 831-87-003-20-001101 technical specifications.
| Color | Black |
| Contact Material | Copper, Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 2.2mm |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1700 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | 831 |
| Termination | Solder |
| Voltage Rating | 150V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 831-87-003-20-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.