
7-position, 2mm pitch female socket strip with straight, through-hole mounting. Features copper and brass contacts with gold and tin plating, rated for 3A current and 150V. Operates across a -55°C to 125°C temperature range. This RoHS compliant component is supplied in bulk packaging.
Preci-Dip 831-87-007-10-001101 technical specifications.
| Package/Case | SIP |
| Color | Black |
| Contact Material | Copper, Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 4.2mm |
| Gender | Female |
| Length | 14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 831 |
| Termination | Solder |
| Voltage Rating | 150V |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 831-87-007-10-001101 to view detailed technical specifications.
No datasheet is available for this part.