10-position, single-row, shrouded SIP socket strip with female contacts. Features straight, through-hole mounting with solder termination and tin contact finish. Operates reliably in commercial applications from -55°C to 125°C, with a rated current of 3A and dielectric withstanding voltage of 1400VAC. Insulator is black, glass-filled polymer.
Preci-Dip 831-87-010-10-001101 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYMER |
| Total Number of Contacts | 10 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 831 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Preci-Dip 831-87-010-10-001101 to view detailed technical specifications.
No datasheet is available for this part.