12-position, single-row SIP socket strip featuring female socket contacts with a circular shape. This straight, through-hole mount connector offers a 2mm pitch and a 3A current rating. Constructed with copper and brass contact material and plated with tin and gold, it operates within a temperature range of -55°C to 125°C and boasts a voltage rating of 150V. The black polymer insulation material has a UL94 V-0 flammability rating.
Preci-Dip 831-87-012-10-001101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Brass |
| Contact Plating | Tin, Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 2.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 24mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 831 |
| Termination | Solder |
| Voltage Rating | 150V |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 831-87-012-10-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.