
14-position, single-row straight SIP socket strip connector with 2mm pitch. Features female socket contacts made of copper with gold plating for mating and a circular contact shape. Rated for 3A max current and 100V AC max voltage, operating between -55°C and 125°C. Through-hole mounting with solder termination and a black polymer insulation material. UL94 V-0 flammability rating and RoHS compliant.
Preci-Dip 831-87-014-10-001101 technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Depth | 2.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 28mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 831 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 831-87-014-10-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.