10-position, 2mm pitch male header connector for surface mount applications. Features tin-plated brass male pin contacts with a circular shape, rated for 3A current and 150V voltage. Constructed with a black polymer insulator, offering a temperature range of -55°C to 125°C and a UL94 V-0 flammability rating. Straight orientation and a 2.8mm height facilitate compact board designs.
Preci-Dip 832-80-010-30-001191 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.8mm |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | 832 |
| Termination | Solder |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 832-80-010-30-001191 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.