Unshrouded header with 16 positions and 2 rows, featuring a 2mm pitch. This male pin connector offers a straight, through-hole mounting orientation with solder termination. Constructed with brass contacts plated in tin and a black polymer insulator, it operates within a temperature range of -55°C to 125°C. Rated for 3A current and 150V DC, this RoHS compliant component boasts a UL94 V-0 flammability rating.
Preci-Dip 832-80-016-10-001101 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.8mm |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 832 |
| Termination | Solder |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 832-80-016-10-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.