6-position, 2-row, 2mm pitch surface mount connector with female socket contacts. Features a 3A current rating, 150V voltage rating, and operating temperature range of -55°C to 125°C. Constructed with copper and brass contacts plated in tin and gold, housed in black polymer with a UL94 V-0 flammability rating. Straight orientation, solder termination, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 833-87-006-30-001101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Brass |
| Contact Plating | Tin, Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 4.2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 6mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 833 |
| Termination | Solder |
| Voltage Rating | 150V |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 833-87-006-30-001101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.