
This 14-position rectangular connector features a 2mm pitch and is rated for 150V and 3A. It has a gold-plated contact finish and is made of copper with a gold plating. The insulation material is polymer with a black color and meets the UL94 V-0 flammability rating. The operating temperature range is -55°C to 125°C, and it is RoHS compliant.
Preci-Dip 833-87-014-10-001101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 833 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 833-87-014-10-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.